
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-TMUX7212PWRCT-ND | 2,887 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TMUX7212PWR | 0 | 2K | |||||||||
| Mouser | 595-TMUX7212PWR | 2,074 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TMUX7212PWR | 4,000 | 1 | Tape & Reel | 14h | |||||||
| Win Source | WS-TMUX7212PWR | 5,290 | 11 | 10h |
Download datasheets and manufacturer documentation for Texas Instruments TMUX7212PWR.
Download Texas Instruments TMUX7212PWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TMUX7212PWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TMUX7212PWR.