Texas Instruments TMS320VC5441AGGU

Digital Signal Processor 169-BGA MICROSTAR 0 to 0
$ 136.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5441AGGU.

Texas Instruments

Datasheet91 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages15 years ago
Datasheet86 pages19 years ago
Datasheet13 pages22 years ago
Technical Drawing2 pages24 years ago
Datasheet7 pages24 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5441AGGU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.496
$ 116.28
$ 116.28
Stock
113,600
175,630
175,630
Authorized Distributors
2
2
2
Case/Package
FCBGA
BGA
BGA
Number of Pins
169
169
169
Data Bus Width
16 b
16 b
16 b
Interface
SPI
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
1.3 MB
1.3 MB
1.3 MB
Max Frequency
133 MHz
133 MHz
133 MHz
Min Supply Voltage
1.55 V
1.55 V
1.55 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-BF527KBCZ-6A
Embedded Processor, 600Mhz, 48I/O, Bga; |Analog Devices, Inc. ADSP-BF527KBCZ-6A
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Analog DevicesADSP-BF524BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320C5515AZCHA12
Low power C55x fixed point DSP- up to 120MHz, USB, LDC interface, FFT HWA, SAR ADC 196-NFBGA -40 to 85
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Texas Instruments TMS320VC5441AGGU provided by its distributors.

Digital Signal Processor 169-BGA MICROSTAR 0 to 0
DSP Fixed-Point 16bit 133MHz 532MIPS 169-Pin BGA MICROSTAR Tray
3.3V Host Interface,McBSP 16bit C54x 1.25MB EXTERNAL 1.6V 3.6V 133MHz BGA-169 Fixed mounting,SMD mount 950μm(height)
DSP, 16-BIT SIZE, 16-EXT BIT, 13

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.