Texas Instruments TMS320VC5441GGU

DSP Fixed-Point 16bit 133MHz 532MIPS 169-Pin BGA MICROSTAR
$ 116.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5441GGU.

Texas Instruments

Datasheet91 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages15 years ago
Datasheet86 pages19 years ago
Datasheet13 pages22 years ago
Technical Drawing2 pages24 years ago
Datasheet7 pages24 years ago

Newark

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5441GGU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 116.28
$ 136.496
$ 136.496
Stock
175,630
113,600
113,600
Authorized Distributors
2
2
2
Case/Package
BGA
FCBGA
FCBGA
Number of Pins
169
169
169
Data Bus Width
16 b
16 b
16 b
Interface
-
SPI
SPI
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
1.3 MB
1.3 MB
1.3 MB
Max Frequency
133 MHz
133 MHz
133 MHz
Min Supply Voltage
1.55 V
1.55 V
1.55 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSM320VC5416GGU16EP
DSP Fixed-Point 16-Bit 160MHz 160MIPS 144-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320C54V90AGGU
Development & Evaluation Tools (Kits, Modules, and Boards) DSP for Embedded V90 Modem Solution
Texas InstrumentsTMS320C54V90BGGU
DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR
Analog DevicesADSP-BF533SBBZ500
DSP Fixed-Point 16-Bit 500MHz 500MIPS 169-Pin BGA
Analog DevicesADSP-BF532SBBZ400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 169-Pin BGA
Analog DevicesADSP-BF533SBBZ400
Dsp, 400Mhz, Pbga-169, -40 To 85Deg C; |Analog Devices, Inc. ADSP-BF533SBBZ400

Descriptions

Descriptions of Texas Instruments TMS320VC5441GGU provided by its distributors.

DSP Fixed-Point 16bit 133MHz 532MIPS 169-Pin BGA MICROSTAR
Digital Signal Processor 169-BGA MICROSTAR 0 to 0
Digital Signal Processor IC; Series:TMS320; MMAC:133; Memory Size, RAM:1280KB; Package/Case:169-BGA; No. of Pins:169; Operating Temperature Range:0°C to +85°C; Frequency:133MHz; Leaded Process Compatible:No; No. of MIPS:532 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.