Texas Instruments TMS320VC5410AGGU16

DSP Fixed-Point 16-Bit 160MHz 160MIPS 144-Pin BGA MICROSTAR
$ 19.755
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5410AGGU16.

Texas Instruments

Datasheet99 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet99 pages14 years ago
Datasheet99 pages19 years ago
Technical Drawing2 pages23 years ago
Datasheet11 pages23 years ago

Newark

iiiC

Jameco

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5410AGGU16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100

Descriptions

Descriptions of Texas Instruments TMS320VC5410AGGU16 provided by its distributors.

DSP Fixed-Point 16-Bit 160MHz 160MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:160MHz; Interface Type:HPI, McBSP; No. of I/O's:26; No. of MIPS:160; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:BGA; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5410AGGU-16