Texas Instruments TMS320F28378SPTPS

MCU 32-Bit TMS320F28378S C28x RISC 1MB Flash 3.14V to 3.47V 176-Pin HLQFP Tray
$ 17.114
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28378SPTPS.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+2.55%

CAD Models

Download Texas Instruments TMS320F28378SPTPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28378SPTPS provided by its distributors.

MCU 32-Bit TMS320F28378S C28x RISC 1MB Flash 3.14V to 3.47V 176-Pin HLQFP Tray
200MHz 97 HLQFP-176(24x24) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, CLB, EMIF, 12b ADC 176-HLQFP -40 to 125
IC MCU 32BIT 1MB FLASH 176HLQFP / C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24)
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 97 1 1.14V 1.26V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP 32bit C28x HLQFP-176

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.