Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28035PAGTR

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PAGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet157 pages11 years ago
Datasheet157 pages12 years ago
Technical Drawing2 pages27 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.62%

CAD Models

Download Texas Instruments TMS320F28035PAGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.35
$ 8.659
$ 8.659
Stock
445,673
310,557
310,557
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
39
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Microchip Atmel AVRSeries microcontroller, AVR32UCkernel, 48needle, TQFPencapsulation
ATMEL AT32UC3B1128-AUT 32 Bit Microcontroller, AVR32, 60 MHz, 128 KB, 32 KB, 48 Pins, TQFP
MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 48-Pin TQFP T/R - Tape and Reel
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of Texas Instruments TMS320F28035PAGTR provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105
MCU 32-Bit Piccolo F2803x C28x RISC 128KB Flash 1.8V/3.3V 64 -Pin TQFP
Piccolo Microcontrollers | IC MCU 32BIT 128KB FLASH 64TQFP
MCU C28x 32-bit 60MHz 0.946TB Flash 128KB RAM, 1.71V~1.995V, 33 Pins, Brown-out Detect/Reset, POR, PWM, WDT, CANbus, I2C, LINbus, SCI, SPI, UART, USART, A/D 14x12b, TQFP-64, SMD, Adhesive Mount, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.