Microchip ATSAMD20G16A-AUT

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP T/R
$ 4.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20G16A-AUT.

Microchip

Datasheet731 pages4 years ago

Upverter

ODG (Origin Data Global)

Microchip SCT

Farnell

Inventory History

3 month trend:
+95.86%

CAD Models

Download Microchip ATSAMD20G16A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-04
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM L21G ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP T/R
CORTEX-M0+, 64KB Flash, 8KB SRAM, Usb, Dma, T&r - 48TQFP Ind Temp, Green, 1.6-3.6V,
Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAMD20G16A-AUT provided by its distributors.

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
SAM D20G Series 48MHz 8KB RAM 64KB Flash 32-Bit Microcontroller - TQFP-48
MCU, ARM CORTEX-M0+, 48MHZ, TQFP-48; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 38I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.63V; MCU Family: SAM32; MCU Series: SAM D2X; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD20G16AAUT