
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | TMS320F243PGEA | 301 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | TMS320F243PGEA | 206 | 1 | Tape & Reel | 6h | |||||||
| Win Source | WS-TMS320F243PGEA | 909 | 1 | 5h | ||||||||
| Worldway Electronics | TMS320F243PGEA | 21,058 | 7 | Tray | 3h | |||||||
| ICPartonline | TMS320F243PGEA | 36,286 | >1wk |
Download Texas Instruments TMS320F243PGEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments TMS320F243PGEA provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: