Texas Instruments TMS320DM6446ZWT

DSP IC; Embedded Interface Type: I2C, SPI, UART, USB; Operating Temperature Min: 0
$ 47.205

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6446ZWT.

Texas Instruments

Datasheet227 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet226 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet226 pages16 years ago
Datasheet19 pages17 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.205
$ 54.14
$ 54.14
Stock
266,063
379,509
379,509
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
361
361
361
Data Bus Width
32 b
32 b
32 b
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Memory Type
DDR2, FLASH, NAND, SDRAM, SRAM
-
-
Memory Size
16 kB
8 kB
8 kB
RAM Size
-
16 kB
16 kB
Max Frequency
810 MHz
810 MHz
810 MHz
Min Supply Voltage
1.14 V
3.15 V
3.15 V
Max Supply Voltage
1.26 V
3.45 V
3.45 V

Related Parts

Texas InstrumentsTMS320C6713BZDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS32C6713BGDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Analog DevicesADSP-BF527KBCZ-6
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
Analog DevicesADSP-BF608KBCZ-5
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics

Descriptions

Descriptions of Texas Instruments TMS320DM6446ZWT provided by its distributors.

DSP IC; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
DIGITAL MEDIA SYSTEM-ON-CHIP Microprocessor Circuit, CMOS, PBGA361
DSP 32bit 513MHz 6480MIPS 361-Pin NFBGA
System-on-Chip Processor 361-Pin NFBGA
SPECIALTY MICROPROCESSOR CIRCUIT PBGA361

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.