Texas Instruments TMS320DM6446AZWT

DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
$ 56.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6446AZWT.

Texas Instruments

Datasheet227 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet226 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet226 pages16 years ago
Datasheet19 pages18 years ago

HQonline

LCSC

IBE SMT Equipment

Newark

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments TMS320DM6446AZWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.593
$ 59.425
$ 59.425
Stock
255,810
740,838
740,838
Authorized Distributors
4
4
4
Core Architecture
TMS320
TMS320
TMS320
Data Bus Width
32 b
32 b
32 b
Max Frequency
810 MHz
810 MHz
810 MHz
Memory Size
8 kB
8 kB
8 kB
RAM Size
16 kB
16 kB
16 kB
Number of I/Os
-
71
71
Number of GPIO
-
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
2
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
3.15 V
1.14 V
1.14 V
Max Supply Voltage
3.45 V
1.26 V
1.26 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTMS320C6713BZDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C6713BGDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS32C6713BZDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320DM6446AZWT provided by its distributors.

DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Other Series NFBGA-361 Microcontrollers (MCU/MPU/SOC) ROHS
DSP 32bit 594MHz 6480MIPS 361-Pin NFBGA Tray
MCU ARM926EJ-S 32-bit 594MHz/297MHz 16KB ROM 8KB RAM 32KB 16KB BGA SMD I2C SPI UART USB ASP EBI EMI Host Interface
TMS320, DAVINCI DIGITAL MEDIA SO
ASP EBI/EMI Host Interface I2C SPI UART USB 361-LFBGA ACTIVE (Last Updated: 2days ago) 320DM6446 digital signal processor 1.20V 789.392471mg 594MHz 16kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.