Texas Instruments TMS320DM6437ZWTQ4

Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 361-NFBGA -40 to 125
$ 41.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6437ZWTQ4.

Texas Instruments

Datasheet306 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet305 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet305 pages14 years ago
Datasheet251 pages15 years ago
Datasheet30 pages17 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+59.68%

CAD Models

Download Texas Instruments TMS320DM6437ZWTQ4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTMS320C6743CZKB3
Fixed/Floating-Point Digital Signal Processor 256-BGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM6437ZWTQ4 provided by its distributors.

Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 361-NFBGA -40 to 125
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,PCI,UART 32bit C64x 240KB ROM 64KB 1 1.71V,1.14V,2.97V 1.26V,1.89V,3.63V 400MHz 32KB BGA , 950¦Ìm
HPI I2C McASP McBSP PCI UART 10/100Ethernet MAC 361-LFBGA DDR2FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 1day ago) digital signal processor 1.05V 1.20V 789.392471mg 400MHz 8b
Digital Signal Processor IC; Video Processor Application:Digital Media, Networked Media Encode/Decode, Video Imaging; Supply Voltage Range:2.97V to 3.63V; Mounting Type:SMD; TV / Video Case Style:NFBGA; No. of Pins:361 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.