Texas Instruments TMS320DM355ZCE216

Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85
$ 30.85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM355ZCE216.

Texas Instruments

Datasheet15 pages18 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM355ZCE216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320DM6446AZWTA
DMSOC, DAVINCI, 361NFBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011)
Texas InstrumentsTMS320C6713BGDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C6713BZDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM355ZCE216 provided by its distributors.

Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85
TEXAS INSTRUMENTS TMS320DM355ZCE216 DIGITAL MEDIA PROCESSOR
DSP 32bit 216MHz 337-Pin NFBGA Tray
Digital Media System 337-Pin NFBGA
IC DIGITAL MEDIA SOC 337-NFBGA
CAP CER 10000PF 760VAC Y5U RDL
DIGITAL MEDIA PROCESSOR; Series:DaVinci;; DIGITAL MEDIA PROCESSOR; Series:DaVinci; Supply Voltage Range:1.235V to 1.365V, 3.135V to 3.465V; Digital IC Case Style:NFBGA; No. of Pins:337; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:0°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM355ZCE-216