Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6746EZWT4

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 456MHz 3648MIPS 361-Pin NFBGA
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6746EZWT4.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet247 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
+9.12%

CAD Models

Download Texas Instruments TMS320C6746EZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.9
$ 15.165
Stock
281,875
204,900
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Data Bus Width
-
16 b
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SATA, SPI, UART, USB
Memory Type
-
Cache, RAM
Memory Size
-
32 kB
RAM Size
-
320 kB
Max Frequency
-
456 MHz
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6746EZWT4.

Related Parts

Texas InstrumentsTMS320C6421ZWT4
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320DM6435ZWT4
DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive 361-Pin NFBGA Tray
Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Analog DevicesADSP-BF522KBCZ-3
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power

Descriptions

Descriptions of Texas Instruments TMS320C6746EZWT4 provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 456MHz 3648MIPS 361-Pin NFBGA
Low power C674x floating-point DSP- 456MHz 361-NFBGA 0 to 90
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 30MHz, CMOS, PBGA361
Dsp, Fixed/Floating Point, 0 To 90Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6746EZWT4
488KB 456MHz BGA-361 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
1.8V,3.3V EBI,EMI,Ethernet MAC,Host Interface,I2C,McASP,McBSP,SPI,UART,USB 16bit C674x 320KB ROM 1.088MB 1 1.71V,3.15V,950mV 1.35V 456MHz 32KB BGA Fixed mounting,SMD mount 13mm*13mm*940μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.