Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C28341ZFET

MCU 32-bit C2000 C28x RISC 16KB ROM 1.1V/3.3V 256-Pin BGA
$ 9.574

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28341ZFET.

Texas Instruments

Datasheet170 pages11 years ago
Datasheet170 pages14 years ago
Datasheet170 pages14 years ago
Datasheet170 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C28341ZFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.574
$ 30.738
$ 30.738
Stock
170,096
289,226
289,226
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
200 MHz
300 MHz
300 MHz
Number of I/Os
88
88
88
Interface
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Memory Type
ROM
ROM
ROM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3.14 V
1.05 V
1.05 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Peripherals
-
PWM
PWM

Related Parts

Texas InstrumentsTMS320C6205ZHK200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
Texas InstrumentsTMS320C6205GHKA200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR -40 to 105
Texas InstrumentsTMS320VC5502ZZZ200
DSP Fixed-Point 32bit 200MHz 400MIPS Automotive 201-Pin BGA MICROSTAR Tray
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-21479KBCZ-1A
Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PBGA196
Analog DevicesADSP-21469KBCZ-4
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 75.41MHz, CMOS, PBGA324

Descriptions

Descriptions of Texas Instruments TMS320C28341ZFET provided by its distributors.

MCU 32-bit C2000 C28x RISC 16KB ROM 1.1V/3.3V 256-Pin BGA
Delfino Microcontroller 256-BGA -40 to 105
196KB ROM 3.14V 1.16V,3.46V 200MHz 3.3V CAN,EBI,EMI,I2C,McBSP,SCI,SPI TMS320C28x,TMS320C2x BGA-256 SMD mount 17mm*17mm*1.41mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.