Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320VC5470ZHKA

System-Level Digital Signal Processor 257-BGA MIC OSTA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5470ZHKA.

Texas Instruments

Datasheet94 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet93 pages15 years ago
Technical Drawing2 pages20 years ago
Datasheet15 pages23 years ago

Mouser

CAD Models

Download Texas Instruments TMS320VC5470ZHKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Analog DevicesADSP-BF537BBCZ-5B
IC DSP CTLR 16BIT 208CSPBGA / DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
Analog DevicesADSP-BF537BBCZ-5BV
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Analog DevicesADSP-BF537KBCZ-6BV
Blackfin Embedded Processor | IC DSP CTLR 16BIT 208CSBGA
Texas InstrumentsTMS320C6204GHK200
McBSP 288-LFBGA 320C6204 3A001.A.3 digital signal processor 1.50V 613.200185mg 200MHz 128kB
Texas InstrumentsTMS320C5515AZCHA12
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196

Descriptions

Descriptions of Texas Instruments TMS320VC5470ZHKA provided by its distributors.

System-Level Digital Signal Processor 257-BGA MIC OSTA
DSP Fixed-Point 16-Bit 100MHz 257-Pin BGA MICROSTAR
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:100MHz; Interface Type:I2C, McBSP, SPI, UART; No. of I/O's:36; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:257 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.