Texas Instruments TMS320C6424ZWT5

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
$ 42.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6424ZWT5.

Texas Instruments

Datasheet247 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet222 pages15 years ago
Datasheet246 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.82%

CAD Models

Download Texas Instruments TMS320C6424ZWT5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.85
$ 56.012
Stock
152,465
139,068
Authorized Distributors
4
1
Case/Package
LCC
BGA
Number of Pins
361
361
Data Bus Width
16 b
16 b
Interface
Ethernet, I2C, UART
Ethernet, I2C, UART
Memory Type
DDR2, FLASH, NAND, SDRAM, SRAM
DDR2, FLASH, NAND, SDRAM, SRAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMS320C6424ZWT5 provided by its distributors.

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
IC FIXED-POINT DSP 361-BGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 361-Pin NFBGA Tray
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361
1.8V,3.3V 10,100 Ethernet MAC,EBI,EMI,HPI,I2C,McASP,McBSP,UART 32bit C64x 240KB ROM 64KB 500MHz BGA Fixed mounting,SMD mount
EBI/EMI HPI I2C McASP McBSP UART 10/100Ethernet MAC 361-LFBGA DDR2FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 1week ago) digital signal processor 1.05V 1.20V 789.392471mg 500MHz 16b
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:500MHz; Interface Type:HPI, I2C, McASP, McBSP, PCI, SPI; No. of I/O's:111; No. of MIPS:4000; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.