Texas Instruments TMS320C6415TBGLZ1

C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90
$ 277.583
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6415TBGLZ1.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages19 years ago
Datasheet18 pages22 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6415TBGLZ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6415TBGLZ1.

Descriptions

Descriptions of Texas Instruments TMS320C6415TBGLZ1 provided by its distributors.

C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90
DSP Fixed-Point 32bit 1GHz 8000MIPS 532-Pin FCBGA Tray
Host Interface McBSP PCI UTOPIA 532-BFBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.20V 3.131403g 1GHz 16b
DSP Type:Fixed Point; No. of Bits:32 / 64bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:-; No. of Pins:532Pins; No. of I/O s:16I/O s; No. of MIPS:8000; Embedded Interface Type:HPI, McBSP, PCI, SPI; MSL:MSL 4 - 72 hours RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6415TBGLZ1.