Texas Instruments TMS320C6415TBCLZ1

C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90
$ 315.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6415TBCLZ1.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet145 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet142 pages18 years ago
Datasheet16 pages19 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6415TBCLZ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6415TBCLZ1.

Descriptions

Descriptions of Texas Instruments TMS320C6415TBCLZ1 provided by its distributors.

C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90
DSP- C6000 High Performance Fixed-Pt Dig Signal Processor
Host Interface McBSP PCI UTOPIA 532-BFBGA FCCSP SDRAM SRAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.20V 3.25mm 1GHz 16b
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:1GHz; Interface Type:HPI, McBSP, PCI, SPI; No. of I/O's:16; No. of MIPS:8000; Operating Temperature Range:0°C to +90°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.