Texas Instruments TMS320C6414TBCLZ6

Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532
$ 146.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6414TBCLZ6.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet145 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TMS320C6414TBCLZ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6414TBCLZ6.

Related Parts

Analog DevicesADSP-BF547KBCZ-6A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208
Analog DevicesADSP-BF547BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Analog DevicesADSP-BF542MBBCZ-5M
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Texas InstrumentsTMS320DM6431ZDU3
IC DGTL MEDIA PROCESSOR 376-BGA / DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 376-Pin BGA
Texas InstrumentsTMS320DM6431ZDUQ3
DSP Fixed-Point 16-Bit 300MHz 2400MIPS 376-Pin BGA
Texas InstrumentsTMS320C6203BGNY17C
TMS320C62x MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 896kB 173MHz 1.433494g

Descriptions

Descriptions of Texas Instruments TMS320C6414TBCLZ6 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532
C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA 0 to 90
IC DSP FIXED POINT 532FC/CSP / DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FC/CSP Tray
Host Interface McBSP PCI UTOPIA 532-BFBGA FCCSP ACTIVE (Last Updated: 4days ago) 320C6414 digital signal processor 1.10V 3.25mm 600MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.