Texas Instruments TMS320C31PQL50

TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 50MHz 24.13mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C31PQL50.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

Jameco (USA)

Newark

Augswan

CAD Models

Download Texas Instruments TMS320C31PQL50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.6
Stock
129,343
173,117
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
132
132
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
8 kB
8 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsTMS320C32-PCM-50
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP144
Texas InstrumentsTMS320LC31PQ40
TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 40MHz 4.608697g
Texas InstrumentsSM320VC33PGEA120EP
Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144
Analog DevicesADSP-21488KSWZ-4A
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21489KSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TMS320C31PQL50 provided by its distributors.

TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 50MHz 24.13mm
DSP Floating-Point 32-Bit 50MHz 25MIPS 132-Pin BQFP
Digital Signal Processor 132-BQFP 0 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C31PQL-50
  • TMS320C31PQL50.