Texas Instruments TMS320C31PQA50

IC TMS320C31 DSP 50MHZ 132-QFP / DSP Floating-Point 32bit 50MHz 25MIPS 132-Pin BQFP
$ 107.6

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C31PQA50.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet184 pages27 years ago

iiiC

Jameco

DigiKey

Newark

Inventory History

3 month trend:
-75.64%

CAD Models

Download Texas Instruments TMS320C31PQA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320LC31PQ40
TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 40MHz 4.608697g
Texas InstrumentsTMS320C32PCMA50
FLOATING PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT 50MHZ QFP-144
Texas InstrumentsSM320VC33PGEA120EP
Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-21488BSWZ-4A
DSP, SHARC, 400MHZ, 100LQFP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Analog DevicesADSP-21489BSWZ-3A
DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TMS320C31PQA50 provided by its distributors.

IC TMS320C31 DSP 50MHZ 132-QFP / DSP Floating-Point 32bit 50MHz 25MIPS 132-Pin BQFP
Digital Signal Processor 132-BQFP -40 to 125
Serial Port 132-BQFP Bumpered 320C31 3A991.A.2 digital signal processor 5V 425mA 4.608697g 50MHz
5V Serial Port 32bit 8KB EXTERNAL 4.75V 5.25V 50MHz QFP 4.57mm
IC,TMS320C31PQA50,320C31 132 P IN PQFP 50MHZ EXTENDED TEMP<A
IC TMS320C31 DSP 50MHZ 132-QFP
DSP, 32-BIT SIZE, 32-EXT BIT, 50
IC OSC SGL TIMER 2.1MHZ 8-SOIC
EOL LTB 1-Dec-2012, PCN #20120208001

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C31-PQA50
  • TMS320C31PQA50.