Texas Instruments TMS320C53PQ57

MULTIPLE Contains Lead GULL WING QUAD digital signal processor 70C 57.14MHz 24.13mm 112mA
$ 26.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C53PQ57.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.37
$ 44.415
$ 44.415
Stock
150,187
165,089
165,089
Authorized Distributors
2
2
2
Case/Package
PQFP
PQFP
PQFP
Number of Pins
132
132
132
Data Bus Width
-
16 b
16 b
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
32 kB
32 kB
RAM Size
-
8.1 kB
8.1 kB
Max Frequency
-
57 MHz
57 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TMS320C53PQ57 provided by its distributors.

MULTIPLE Contains Lead GULL WING QUAD digital signal processor 70C 57.14MHz 24.13mm 112mA
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP132
DSP Floating-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP
Digital Signal Processor 132-BQFP
16bit 8.0625KB ROM 32KB 4.75V 5.25V 57MHz QFP SMD mount
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C53PQ-57