Texas Instruments TMS320BC52PZ100

DSP Floating-Point 16-Bit 100MHz 50MIPS 100-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC52PZ100.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Sierra IC

CAD Models

Download Texas Instruments TMS320BC52PZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.489
Stock
140,320
92,772
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
-
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
100 MHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMS320C203PZ80
5V SSP UART 16bit 1.0625KB ROM 4.5V 5.5V 80MHz QFP Fixed Mount, SMD 1.45mm H
Texas InstrumentsTMS320C206PZA80
C20x floating-point DSP 100-LQFP -40 to 85
Texas InstrumentsTMS320LC206PZ80
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP 16 BIT 40.96MHZ TQFP-100
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor
Analog DevicesADSP-BF533SKSTZ-5V
LQFP-176(24x24) Digital Signal Processors (DSP/DSC) ROHS

Descriptions

Descriptions of Texas Instruments TMS320BC52PZ100 provided by its distributors.

DSP Floating-Point 16-Bit 100MHz 50MIPS 100-Pin LQFP
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PQFP100
Digital Signal Processors 100-LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320BC52PZ-100