Texas Instruments TMP75CIDR

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75CIDR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-8.10%

CAD Models

Download Texas Instruments TMP75CIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.987
Stock
479,830
226,062
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R
Texas InstrumentsTMP75BIDR
TMP75B 1.8-V Digital Temperature Sensor with Two-Wire Interface and Alert
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
Texas InstrumentsTMP75BQDRQ1
Temp Sensor Digital Serial (2-Wire, SMbus) Automotive 8-Pin SOIC T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
Texas InstrumentsTMP75BQDQ1
SENSOR DIGITAL -40C-125C 8SOIC / Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC

Descriptions

Descriptions of Texas Instruments TMP75CIDR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-SOIC -55 to 125
Temperature Sensor, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75CIDR
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.