Texas Instruments TMP75BIDR

TMP75B 1.8-V Digital Temperature Sensor with Two-Wire Interface and Alert
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75BIDR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-20.93%

CAD Models

Download Texas Instruments TMP75BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.888
$ 0.888
Stock
490,597
348,552
348,552
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.375 B
1.375 B
1.375 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R
Texas InstrumentsTMP75BQDRQ1
Temp Sensor Digital Serial (2-Wire, SMbus) Automotive 8-Pin SOIC T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R
MicrochipMCP9803T-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N T/R Automotive AEC-Q100
Texas InstrumentsTMP75CIDR
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Texas InstrumentsTMP75BQDQ1
SENSOR DIGITAL -40C-125C 8SOIC / Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC

Descriptions

Descriptions of Texas Instruments TMP75BIDR provided by its distributors.

TMP75B 1.8-V Digital Temperature Sensor with Two-Wire Interface and Alert
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-SOIC -55 to 125
Texas Instruments Temperature Sensor surface mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.