Texas Instruments TMP708AIDBVT

Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP708AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages14 years ago
Datasheet11 pages14 years ago

Farnell

EBEE

Augswan

Arrow.cn

Inventory History

3 month trend:
-48.46%

CAD Models

Download Texas Instruments TMP708AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.288
$ 0.288
Stock
153,781
1,081,712
1,081,712
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP708AIDBVT.

Related Parts

Texas InstrumentsTMP709AIDBVT
Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125
Texas InstrumentsLM26CIM5-PHA
Temp Sensor Digital 5-Pin SOT-23 T/R
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Texas InstrumentsLM26CIM5-NPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Temp Sensor Analog 5-Pin SOT-23A T/R

Descriptions

Descriptions of Texas Instruments TMP708AIDBVT provided by its distributors.

Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
Temp Sensor Digital Automotive 5-Pin SOT-23 T/R
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SWITCH, TEMPERATURE, PROG, 5SOT23; Type de sortie CI: Drain ouvert; Gamme de précision de détection: ± 3°C; Capture de température min.: 0°C; Capture de température max..: +125°C; Type de boîtier de capteur CI: SOT-23; Nombre
Switch, Temperature, Prog, 5Sot23; Ic Output Type:Open Drain; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:0°C; Sensing Temperature Max:+125°C; Sensor Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP708AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP708AIDBVT .