Microchip TC6502P065VCTTR

Temp Sensor Analog 5-Pin SOT-23A T/R
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC6502P065VCTTR.

Microchip

Datasheet16 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC6502P065VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.059
$ 2.031
$ 2.031
Stock
130,348
185,258
185,258
Authorized Distributors
6
5
5
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
135 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
4 %
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Temp Sensor Analog 5-Pin SOT-23A T/R
Temp Sensor Analog 5-Pin SOT-23A T/R
Temp Sensor Analog 5-Pin SOT-23A T/R
Texas InstrumentsLM26CIM5-NPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsTMP708AIDBVT
Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
Texas InstrumentsTMP709AIDBVT
Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip TC6502P065VCTTR provided by its distributors.

Temp Sensor Analog 5-Pin SOT-23A T/R
IC, TEMP SENSOR;OUTPUT, LOGIC; -55 TO 135 DEGREES C;SOT23-5
Single Trip Point Switch/Digital Sensor, 0.3V Min, 4V Max, 6Cel, Rectangular, 5 Pin, Surface Mount
Temp Sensors - Logic Output - Pin Selectable Hysteresis w/Pin-Slctble Hyst
Ultra Small Temp Switch with Pin-Selectable Hysteresis
SWITCH, TEMPERATURE 65C, SOT-23A-5; IC Output Type: Open Drain; Sensing Accuracy Range: ± 4°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +135°C; Sensor Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min:
Temperature Switch; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Operating Temp. Max:135°C; Operating Temp. Min:-55°C ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.