Texas Instruments TMP513AIDR

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC T/R
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP513AIDR.

Texas Instruments

Datasheet61 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.97%

CAD Models

Download Texas Instruments TMP513AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 2.711
Stock
209,649
123,953
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
1 %
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP513AIDR.

Related Parts

Texas InstrumentsTMP512AIDR
Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC T/R
Texas InstrumentsTMP512AID
Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TMP513AIDR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC T/R
Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125
1.4mA 3V 26V 26V SOIC-16 SMD mount,glue mount 1.5mm(height)
Temperature and power supply system monitor
IC TEMP SNSR TRIPL REMOTE 16SOIC
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Power Supply Monitor 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.