Texas Instruments TMP513AID

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC Tube
$ 2.711
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP513AID.

element14 APAC

Datasheet61 pages13 years ago
Datasheet61 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP513AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 2.238
Stock
143,699
9,494,206
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
1 %
-
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP513AID.

Related Parts

Texas InstrumentsTMP512AID
Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC Tube
Texas InstrumentsTMP512AIDR
Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TMP513AID provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC Tube
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TEMP SENSOR, TRIPLE, REMOTE, 14SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:1.4mA; Supply Voltage Range:3V to 26V; Resolution (Bits):12bit; Sensor Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:513; Output Type:Digital; Resolution:12bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.