Texas Instruments TMP512AID

Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC Tube
$ 2.441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP512AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP512AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.441
$ 2.238
Stock
357,626
734,590
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
1 %
-
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP512AID.

Related Parts

Texas InstrumentsTMP513AID
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC Tube
Texas InstrumentsTMP513AIDR
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TMP512AID provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC Tube
Temperature and Power Supply System Monitors | IC TEMP SNSR DUAL REMOTE 14SOIC
TEMP SENSOR, DUAL, REMOTE, 14SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:1.4mA; Supply Voltage Range:3V to 26V; Resolution (Bits):12bit; Sensor Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:512; Output Type:Digital; Resolution:12bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.