Texas Instruments TMP512AIDR

Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC T/R
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP512AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+2.59%

CAD Models

Download Texas Instruments TMP512AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 2.441
Stock
730,995
363,911
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
1 %
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP512AIDR.

Related Parts

Texas InstrumentsTMP513AIDR
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TMP512AIDR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin SOIC T/R
Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125
1.4mA 3V 26V 26V SOIC-14 SMD, Adhesive Mount 1.5mm H
IC TEMP SNSR DUAL REMOTE 14SOIC
Power Supply Monitor 14-Pin SOIC T/R
TEMPERATURE AND POWER SUPPLY SYS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.