Texas Instruments TMP302ADRLR

Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP302ADRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Datasheet20 pages11 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
+1.18%

CAD Models

Download Texas Instruments TMP302ADRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.255
$ 0.255
Stock
1,586,521
1,092,387
1,092,387
Authorized Distributors
4
3
3
Case/Package
SOT
SOT-563
SOT-563
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.4 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTMP302BDRLR
IC TEMP SWITCH 1.4V LP SOT-563 / Temp Sensor Digital 6-Pin SOT-563 T/R
Texas InstrumentsTMP302CDRLR
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments TMP302ADRLR provided by its distributors.

Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Thermostat ±0.2°C Digital SMD 6-Pin SOT T/R
Temperature Sensors; TMP302ADRLR; TEXAS INSTRUMENTS; 6; 600 µm; SOT; 1.6 mm
50°C,55°C,60°C,65°C ±2°C SOT-5 SMD mount,glue mount 550μm(height)
IC TEMP SWITCH 1.4V LP SOT-563
SOT-563 Thermostat Switches ROHS
EASY-TO-USE, LOW-POWER, LOW-SUPP
THERMOSTAT ACT LOW OPEN DRN 6SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.