Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP275AIDGKR

SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP"

$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP275AIDGKR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages2 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Arrow Electronics

Augswan

Arrow.cn

Inventory History

3 month trend:
+3.91%

CAD Models

Download Texas Instruments TMP275AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 2.203
$ 2.203
Stock
646,825
336,604
336,604
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMP75AIDGKR
SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP"
Texas InstrumentsTMP431ADGKT
TEXAS INSTRUMENTS TMP431ADGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
Texas InstrumentsTMP175AIDGKT
SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP"

Descriptions

Descriptions of Texas Instruments TMP275AIDGKR provided by its distributors.

SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP"
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
±0.5°C Temperature Sensor with I2C/SMBus Interface in Industry Std LM75 Form Factor & Pinout 8-VSSOP -40 to 125
-40°C~125°C 125°C ±0.5°C (±1.5°C) VSSOP-8 SMD mount,glue mount 1.1mm(height)
Temperature Sensor, 0.0625Deg C, Vssop-8; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS TMP275AIDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP275AIDGKR .
  • TMP275AIDGKR.