Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9804-E/MS

SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP"
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9804-E/MS.

Microchip

Datasheet52 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-26.09%

CAD Models

Download Microchip MCP9804-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.662
Stock
148,826
309,046
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.25 B
Accuracy
1 %
1 %
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP9804T-E/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipTCN75AVUA
SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP"
MicrochipMCP9801-M/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
Texas InstrumentsTMP75AIDGKT
SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP"
Texas InstrumentsTMP431CDGKT
TEXAS INSTRUMENTS TMP431CDGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
Texas InstrumentsTMP175AIDGKTG4
SENSOR DIGITAL -40C-125C 8VSSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP"

Descriptions

Descriptions of Microchip MCP9804-E/MS provided by its distributors.

SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP"
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP
MCP9804 Series 5.5 V 200 µA High-Accuracy Digital Temperature Sensor - MSOP-8
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY
Temperature Sensor IC, Digital, 0.25 C;
Board-mount temperature sensors; MICROCHIP; MCP9804-E/MS; Digital, I2C; MSOP; Surface Mount; 2.7 V - 5.5 V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9804-EMS
  • MCP9804E/MS
  • MCP9804EMS