Texas Instruments TMP175AIDGKT

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
$ 1.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP175AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-16.50%

CAD Models

Download Texas Instruments TMP175AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.197
$ 1.19
Stock
215,529
94,718
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP175AIDGKT.

Related Parts

Texas InstrumentsTMP75AIDGKR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP431ADGKT
TEXAS INSTRUMENTS TMP431ADGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
Texas InstrumentsTMP431ADGKR
Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b 8-VSSOP

Descriptions

Descriptions of Texas Instruments TMP175AIDGKT provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface
Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
Temperature Sensors; TMP175AIDGKT; TEXAS INSTRUMENTS; 8; 0 m; 3 mm; VSSOP
Texas Instruments Temperature Sensor surface mount, 8Pin
TEMPERATURE SENSOR, +/- 1DEG CEL, VSSOP8
TEMPERATURE SENSOR, +/- 1DEG CEL, VSSOP8; Type de sortie CI: Numérique; Gamme de précision de détection: ± 1°C; Capture de température min.: -40°C; Capture de température max..: +125°C; Type de boîtier de capteur CI: VSSOP; N
Temperature Sensor, +/- 1Deg Cel, Vssop8; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP175AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP175AIDGKT .