Texas Instruments TMP102AIDRLTG4

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AIDRLTG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet30 pages11 years ago
Datasheet21 pages14 years ago
Datasheet18 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

CAD Models

Download Texas Instruments TMP102AIDRLTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.855
Stock
159,561
557,056
557,056
Authorized Distributors
0
0
0
Case/Package
SOT-563
SOT-563
SOT-563
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
2 %
2 %
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTMP112AIDRLT
±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP303CDRLT
Temperature Sensor Ic, Low Power, Push Pull, 0.2 C, -40 C, 125 C, Sot-563, 6
Texas InstrumentsTMP102AQDRLRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 6-Pin SOT-563 T/R

Descriptions

Descriptions of Texas Instruments TMP102AIDRLTG4 provided by its distributors.

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Low Power Digital Temperature Sensor With SMBusTM,Two-Wire Serial Interface in SOT563
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel RECTANGULAR SURFACE MOUNT
Temp Sensor Digital Serial (2-Wire, SMbus) 6-Pin SOT-563 T/R
Temperature Sensor IC; Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Operating Temperature Range:-40°C to +125°C; Supply Current:85µA; Supply Voltage Range:1.4V to 3.6V; Resolution:12bit; Sensor Case Style:SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.