Texas Instruments TMP105YZCT

±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP105YZCT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet25 pages19 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TMP105YZCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
Stock
193,168
992,229
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP102AIDRLT
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLR
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Temperature Sensor Ic, Digital, 1 C, -25 C, 125 C, Sot-23, 6 Rohs Compliant: Yes
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 6 Pin, Surface Mount
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP105YZCT provided by its distributors.

±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin DSBGA T/R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
IC DGTL TEMP SENSOR 2WIRE 2.6 ~ 3.3V -40°C ~ 125°C 6DSBGA
DIGITAL TEMPERATURE SENSOR WITH 2-WIRE INTERFACE<AZ
IC, DGTL TEMP SENSOR 2WIRE 6DSBGA; Type de sortie CI: Numérique; Gamme de précision de détection: ± 0.5°C; Capture de température min.: -40°C; Capture de température max..: +125°C; Type de boîtier de capteur CI: DSBGA; Nombre
Ic, Dgtl Temp Sensor 2Wire 6Dsbga; Ic Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:Dsbga; No. Of Pins:6Pins; Supply Voltage Min:2.6V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP105YZCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.