Texas Instruments TMDSSK3358

AM3352/AM3354/AM3356/AM3358 Microprocessor Starter Kit 720MHz CPU 256MB RAM
$ 252.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDSSK3358.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of Texas Instruments TMDSSK3358 provided by its distributors.

AM3352/AM3354/AM3356/AM3358 Microprocessor Starter Kit 720MHz CPU 256MB RAM
TEXAS INSTRUMENTS TMDSSK3358 Starter Evaluation Kit, 4.3" Touch-Screen, Evaluate AM335X Series, 6MB DDR3, WiFi, Bluetooth
EVAL, STARTER KIT, AM335X; Silicon Manufacturer: Texas Instruments; No. of Bits: 32bit; Silicon Family Name: Sitara - AM335x; Core Architecture: ARM; Core Sub-Architecture: Cortex-A8; Silicon Core Number: AM3358; Kit Contents: Evaluation Board for AM335x, Software; Product Range: -; SVHC: No SVHC (15-Jan-2019); Features: TMDSSK3358 CPU, 6MB DDR3, 4.3" Touch-screen, 2x Gbit Enet + switch, WiFi, Bluetooth

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDSSK3358 .