Texas Instruments TMDS351PAG

2.5-Gbps 3-to1 DVI/HDMI1.3a mux 64-TQFP 0 to 70
$ 4.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS351PAG.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMDS351PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.288
$ 3.276
Stock
14,726,191
1,926,170
Authorized Distributors
4
4
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Texas InstrumentsTMDS261BPAG
IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
Texas InstrumentsTMDS361BPAG
HDMI/DVI Switch Tray TMDS361 Surface Mount video processing unit 1.2mm 216mA 3.6V 100kHz
Texas InstrumentsTMDS251PAGR
IC VIDEO SWITCH 64TQFP / Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package

Descriptions

Descriptions of Texas Instruments TMDS351PAG provided by its distributors.

2.5-Gbps 3-to1 DVI/HDMI1.3a mux 64-TQFP 0 to 70
IC INTERFACE SPECIALIZED 64TQFP
Display Interface 3-to-1 DVI/HDMI Sw
DVI/HDMI Analog switch Multiplexers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.