Texas Instruments TMDS361BPAG

HDMI/DVI Switch Tray TMDS361 Surface Mount video processing unit 1.2mm 216mA 3.6V 100kHz
$ 3.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS361BPAG.

Newark

Datasheet48 pages15 years ago

Texas Instruments

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.25%

CAD Models

Download Texas Instruments TMDS361BPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.014
$ 2.813
Stock
289,349
2,213,735
Authorized Distributors
4
4
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Texas InstrumentsTMDS261BPAG
IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package
Texas InstrumentsTMDS251PAGR
IC VIDEO SWITCH 64TQFP / Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package
MicrochipLAN8187-JT
Mii/rmii 10/100 Ethernet Transceiver 64 LQFP 10X10X1.4MM Tray Rohs Compliant: Yes
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TMDS361BPAG provided by its distributors.

HDMI/DVI Switch Tray TMDS361 Surface Mount video processing unit 1.2mm 216mA 3.6V 100kHz
3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization and enhanced jitter performance 64-TQFP 0 to 70
Analog Switch Single 3PST 64-Pin TQFP Tray
IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package
3V 3.6V HDMI/DVI Switch QFP SMD
IC VIDEO HDMI/DVI SWITCH 64TQFP
IC SWITCH DVI/HDMI 3:1 64-TQFP
Ic, Switch, Hmdi, 3 Port, 64Tqfp
IC, SWITCH, HMDI, 3 PORT, 64TQFP; IC Interface Type:I2C, DVI, HDMI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:TQFP; No. of Pins:64; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Interface:DVI, HDMI; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:1.481W; Supply Current:170mA; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS361BPAG.