Texas Instruments TMDS351PAGR

IC DVI/HDMI SW 3-TO-1 64-TQFP / DVI/HDMI Analog switch Multiplexers
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS351PAGR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMDS351PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 4.078
Stock
1,895,213
284,798
Authorized Distributors
3
5
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
Texas InstrumentsTMDS361BPAG
HDMI/DVI Switch Tray TMDS361 Surface Mount video processing unit 1.2mm 216mA 3.6V 100kHz
Texas InstrumentsTMDS251PAGR
IC VIDEO SWITCH 64TQFP / Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package
Texas InstrumentsTMDS261BPAGR
3-Gbps 2-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041TLI-TR
IC ETHERNET PHY IND 48TQFP / PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMDS351PAGR provided by its distributors.

IC DVI/HDMI SW 3-TO-1 64-TQFP / DVI/HDMI Analog switch Multiplexers
2.5-Gbps 3-to1 DVI/HDMI1.3a mux 64-TQFP 0 to 70
IC INTERFACE SPECIALIZED 64TQFP
Video Interface IC; Supply Current:200mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.