Texas Instruments TMDS341APFC

2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
$ 5.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS341APFC.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Verical

LCSC

iiiC

Inventory History

3 month trend:
-8.64%

CAD Models

Download Texas Instruments TMDS341APFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.038
$ 4.174
$ 4.174
Stock
271,417
473,972
473,972
Authorized Distributors
3
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
HDMI
HDMI
HDMI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSB81BA3EPFP
e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
Texas InstrumentsDP83849IFVS/NOPB
Dual-Port 100Mbps Ethernet PHY Transceiver, Industrial Temp, TQFP
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR

Descriptions

Descriptions of Texas Instruments TMDS341APFC provided by its distributors.

2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
IC INTERFACE SPECIALIZED 80TQFP
Display Interface 3-TO-1 DVI/HDMI Sw
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Package/Case:80-TQFP; Peak Reflow Compatible (260 C):Yes; Supply Current:230mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.