Texas Instruments TMDS341APFCR

2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
$ 4.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS341APFCR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

element14

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMDS341APFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 5.038
$ 5.038
Stock
473,136
270,372
270,372
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
HDMI
HDMI
HDMI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTMDS341PFCRG4
3-to1 DVI/HDMI Switch 80-TQFP 0 to 70
Texas InstrumentsTMDS341PFC
1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Texas InstrumentsTMDS341PFCG4
3-to1 DVI/HDMI Switch 80-TQFP 0 to 70
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMDS341APFCR provided by its distributors.

2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
IC INTERFACE SPECIALIZED 80TQFP
DVI/HDMI SWITCH, 3.6V, TQFP-80, FULL REEL
Display Interface 3-TO-1 DVI/HDMI Sw
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.