Texas Instruments TMDS261BPAGR

3-Gbps 2-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS261BPAGR.

Texas Instruments

Datasheet48 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.64%

CAD Models

Download Texas Instruments TMDS261BPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 2.259
Stock
888,400
271,662
Authorized Distributors
4
5
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
Texas InstrumentsTMDS361BPAG
3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization and enhanced jitter performance 64-TQFP 0 to 70
Texas InstrumentsTMDS251PAGR
IC VIDEO SWITCH 64TQFP / Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package
Texas InstrumentsTMDS351PAGR
IC DVI/HDMI SW 3-TO-1 64-TQFP / DVI/HDMI Analog switch Multiplexers
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041TLI-TR
IC ETHERNET PHY IND 48TQFP / PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMDS261BPAGR provided by its distributors.

3-Gbps 2-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
Analog Switch Single DPST 64-Pin TQFP T/R
Two-Port HDMI Switch 64-Pin TQFP T/R
HDMI 1.3a 3V 3.6V QFP SMD mount 1.05mm(height)
IC VIDEO HDMI/DVI SWITCH 64TQFP
SPECIALTY CONSUMER CIRCUIT PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.