Texas Instruments TLVAIC3106IRGZRG4

Low-Power Stereo CODEC with 10 Inputs, 7 Outputs, HP Amplifier and Enhanced Digital Effects 48-VQFN -40 to 85

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TLVAIC3106IRGZRG4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVAIC3106IRGZRG4.

Texas Instruments

Datasheet102 pages14 years ago
Datasheet10 pages19 years ago

Newark

Descriptions

Descriptions of Texas Instruments TLVAIC3106IRGZRG4 provided by its distributors.

Low-Power Stereo CODEC with 10 Inputs, 7 Outputs, HP Amplifier and Enhanced Digital Effects 48-VQFN -40 to 85
Audio Codec 2ADC / 2DAC 24-Bit 48-Pin VQFN EP T/R
IC AUDIO CODEC 24BIT PCM 48VQFN
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.