Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71715PDQNR

150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71715PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago
Datasheet14 pages14 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-34.14%

CAD Models

Download Texas Instruments TLV71715PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.315
Stock
1,006,828
464,318
Authorized Distributors
3
3
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
150 mA
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV71715PDQNR.

Related Parts

Texas InstrumentsTLV71712PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71712PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71713PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, High PSRR 1.1V, Active Discharge
Obsolete Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~85C 400mW 150mA 550mum
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV71715PDQNR provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
LDO Regulator, Fixed Pos Out, 150mA, 1.5V-5.5V In, SON, SMD, 350μm H
LDO Regulator Pos 1.5V 0.15A 4-Pin X2SON EP T/R
1.5 V FIXED POSITIVE LDO REGULATOR 0.45 V DROPOUT PDSO4
Low voltage differential Regulator (LDO)
IC TRANSCEIVER FULL 4/4 24SOIC
IC REG LINEAR 1.5V 150MA 4-X2SON
TLV71715 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 400mum 150mA -40C~85C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.