Texas Instruments TLV71713PDQNR

150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71713PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago
Datasheet14 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV71713PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.459
Stock
349,548
532,810
Authorized Distributors
2
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.3 V
1.3 V
Min Output Voltage
1.3 V
1.3 V
Output Voltage
1.3 V
1.3 V
Output Current
150 mA
150 mA
Dropout Voltage
330 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV71713PDQNR.

Related Parts

Texas InstrumentsTLV71715PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85
Texas InstrumentsTLV71712PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71715PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, High PSRR 1.1V, Active Discharge
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV71713PDQNR provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
70dB~43dB(10Hz~100kHz) 55μA Positive Fixed 150mA 1-Ch 1.3V-1.7V 1.3V-5.5V 500mV@150mA 20mV 5mV SON SMD, Adhesive Mount 350μm H
TLV71713 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 400mum 150mA -40C~85C TJ
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.