Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP103AMX120TCG

NCP103 Series 1.2 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX120TCG.

IHS

Datasheet16 pages6 years ago

onsemi

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.84%

CAD Models

Download onsemi NCP103AMX120TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, High PSRR 3.3V, Non-Active Discharge
Texas InstrumentsTLV71325PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71325PDQNT
Active Lead Free Positive CMOS Linear Voltage Regulator IC 70dB -40C~125C TJ 150mA 400mum
Texas InstrumentsTLV713185PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
NCP170 Series 1.8 V 150 mA Ultra-Low IQ 150 mA CMOS LDO Regulator - XDFN-4 (1x1)
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge

Descriptions

Descriptions of onsemi NCP103AMX120TCG provided by its distributors.

NCP103 Series 1.2 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
75dB(1kHz) 95μA positive electrode Fixed 150mA 1 1.2V 1.7V 1.2V 5.5V 10mV 0.01(Typ) DFN SMD mount,glue mount 1mm*1mm*550μm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 0.5V 550mum 150mA -40C~85C TA
LDO, FIXED, 1.2V, 0.15A, UDFN-4; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Mi; Available until stocks are exhausted Alternative available
Ldo, Fixed, 1.2V, 0.15A, Udfn-4; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:150Ma; Dropout Voltage Typ @ Current:-; Ic Case/Package:Μdfn Rohs Compliant: Yes |Onsemi NCP103AMX120TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd