Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70220PDBVR

16-bit Ultra-Low-Power Microcontroller for Energy Meters, 16KB Flash, 512B AM 64-LQFP -40 to 85
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70220PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+46.67%

CAD Models

Download Texas Instruments TLV70220PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.514
Stock
724,783
2,184,476
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2 V
2 V
Min Output Voltage
2 V
2 V
Output Voltage
2 V
2 V
Output Current
300 mA
300 mA
Dropout Voltage
260 mV
220 mV
Power Supply Rejection Ratio (PSRR)
68 dB
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV70225DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70218DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71209DBVT
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV

Descriptions

Descriptions of Texas Instruments TLV70220PDBVR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller for Energy Meters, 16KB Flash, 512B AM 64-LQFP -40 to 85
68dB(1kHz) 55μA positive electrode Fixed 300mA 1 2V 2V 2V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
TLV70220 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 260mV 1.45mm 300mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.