Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70220PDBVT

IC REG LINEAR 2V 300MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70220PDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-8.35%

CAD Models

Download Texas Instruments TLV70220PDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.131
Stock
2,184,476
724,783
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2 V
2 V
Min Output Voltage
2 V
2 V
Output Voltage
2 V
2 V
Output Current
300 mA
300 mA
Dropout Voltage
220 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
68 dB
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV70218DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70245DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70225DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M25R
LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M32R
LDK130 Series 300 mA 3.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M18R
LDK130 Series 300 mA 1.8 V Fixed Output LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70220PDBVT provided by its distributors.

IC REG LINEAR 2V 300MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125
LDO Regulator Pos 2V 0.3A 5-Pin SOT-23 T/R
68dB(1kHz) 55μA Positive Fixed 300mA 1Ch 2V 2V 2V 5.5V 380mV@300mA 1mV 1mV SOT-23-5 SMD, Adhesive Mount, 1.1mm H
IC REG LINEAR 2V 300MA SOT23-5
LDO Voltage Regulators 300mA,Low IQ,LDO Reg
2 V FIXED POSITIVE LDO REGULATOR PDSO5
TLV70220 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.45mm 300mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.